BQ24103AEVM: 1 or 2 Cell Li-Ion/Li-Pol @ 1.3A

Summary

The bqSWITCHER series are highly integrated Li-Ion and Li-Pol switch-mode charge management devices targeted at a wide range of portable applications. The bqSWITCHER series offer integrated synchronous PWM Controller and PowerFETs, high-accuracy current and voltage regulation, charge conditioning, charge status, and charge termination, in a small thermally enhanced QFN package. The system-controlled version provides additional input for full charge management under system control.

The bqSWITCHER charges the battery in three phases: conditioning, constant current, and constant voltage. Charge is terminated based on user-selectable minimum current level. A programmable charge timer provides a backup safety for charge termination. The bqSWITCHER automatically restarts the charge if the battery voltage falls below an internal threshold. The bqSWITCHER automatically enters sleep mode when VCC supply is removed.

To operate as a two cell version (8.4V), replace battery with a two-series cell pack, set J10 to High and adjust the Input voltage between 9.2 V to 16 V.

Specifications

Manufacturer Texas Instruments
Category Power Management
Sub-Category Battery Chargers
Eval Board Part Number BQ24103AEVM-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Cell Type Lithium Ion, Li-Ion
Lithium Polymer, Li-Pol
Configuration 1 or 2 Cells
Voltage In 5 ~ 16 V
Voltage Out 4.2 V
Current Out 1.3 A
Features Cell Preconditioning
Cell Temperature Monitoring
Current Limit (Adj. or Fixed)
Over Charge Protection
Power Save Mode
Reverse Polarity Protection
Shutdown, Enable, Standby
Status Indication
Thermal Protection
Quiescent Current [Typical] 5 mA
Sleep Mode Current [Typical]
Component Count + Extras 24 + 10
Application / Target Market Audio: MP3 Players
Digital Cameras
Portable Devices
Design Author Texas Instruments
Main I.C. Base Part bq24103A
Quiescent Current [Maximum] 10 mA
Sleep Mode Current [Maximum] 3.5 µA
Date Created By Author
Date Added To Library 2011-03

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity:

Media