Design contains obsolete parts

EVAL6730: 3.3V @ 30A, 4.5 ~ 14V in, 90%

Summary

L6730 demo board realizes in a four layer PCB a step-down DC/DC converter and shows the operation of the device in a general purpose application. The input voltage can range from 4.5 V to 14 V and the output voltage is at 3.3 V. The module can deliver an output current in excess of 30A.

The switching frequency is set at 400 KHz (controller free-running FSW) but it can be increased up to 1 MHz. A 7 positions dip-switch allows to select the UVLO threshold (5 V or 12 V Bus), the OVP intervention mode and the sink-mode current capability.

* Based on obsolete board EVAL6730

Specifications

Manufacturer STMicroelectronics
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 3.3 V
Current Out 30 A
Voltage In 4.5 ~ 14 V
Efficiency @ Conditions >92%, 5V in, 3.3V @ 1 ~ 15 A
>90%, 12V in, 3.3V @ 4.5 ~ 15 A
Voltage Out Range
Features Over Voltage Protection
Power Good Output
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 400 kHz
Standby Current [Typical] 7 µA
Quiescent Current [Typical] 8.5 mA
Component Count + Extras 35 + 2
41 + 3
Internal Switch No
Design Author STMicroelectronics
Application / Target Market Computers
Point of Load (PoL)
Standby Current [Maximum] 9 mA
Quiescent Current [Maximum] 10 mA
Main I.C. Base Part L6730
Date Created By Author
Date Added To Library 2011-03

Media