DRV8830EVM: 1A H-Bridge, 2.75 ~ 6V In with I2C Interface

Summary

The DRV8830 evaluation module consists of a 1A, H-bridge motor driver with a I2C control interface and small number external components that can be used to drive one brushed DC motor or other loads like solenoids. With the DRV8830EVM, designers can quickly and easily evaluate the performance of DRV8830 motor driver in their specific application. The DRV8830 includes an internal reference voltage which is used to set the PWM regulated output voltage controlled by the VSET bits from the serial interface. This EVM operates on power supply voltages from 2.75 V to 6 V.

Features

  • Low RDSON (450mΩ LS+HS)

  • EVM includes LED indicator of fault state.

  • The address pins of the DRV8830 can be configured to respond to one of 9 slave addresses enabling the user to use the same I2C bus for multiple drivers.

Specifications

Manufacturer Texas Instruments
Category Motor Control
Eval Board Part Number 296-45691-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Voltage In 2.75 ~ 6 V
Number of Motors and Type 1, DC Brush Motor
Power / Current Out 1 A
Features Brake Function
Current Limit (Adj. or Fixed)
Fault Indication
I²C Interface
Over Current Protection
Short Circuit Protection
Thermal Protection
Under Voltage Protection, Brown-Out
Component Count + Extras 8 + 16
Application / Target Market Digital Cameras
Portable Devices
Printer, Plotter
Pumps
Robotics
Design Author Texas Instruments
Main I.C. Base Part DRV8830
Date Created By Author 2011-03
Date Added To Library 2019-01

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media