DC2247A: 330mA @ 34V Max, 7 ~ 28V in

Summary

Demonstration circuit DC2247A is a 36V 2A synchronous 2MHz boost LED driver featuring the LT®3922. It drives a single string of LEDs at 330mA up to 34V when VIN is between 7V and 28V. It runs down to 4VIN with reduced ILED and can withstand VIN as high as 36V, but has overvoltage lockout (OVLO) set for 28V for this application. DC2247A runs at 2MHz switching frequency. Spread spectrum frequency modulation (SSFM) can be turned on with a simple jumper, reducing EMI. DC2247A comes with low EMI features including optimized layout, SSFM, and input and output filters. It passes CISPR 25 class 5 conducted and radiated EMI. It is protected against both open and short LED conditions and reports the faults.

The LT3922 can be PWM dimmed with an external PWM signal or an internally-generated PWM signal. DC2247A has a jumper that can be set to switch between internally generated PWM signal, externally-generated PWM signal, and no PWM signal (100% on). It can be analog dimmed with a control voltage on its CTRL pin. When run with both PWM dimming and SSFM, the spread spectrum aligns itself with the PWM signal for flicker-free operation.

There is an EMI filter on the input of DC2247A. There is also a small ferrite bead output filter. These filters, combined with proper board layout and SSFM are effective to help the PCB pass CISPR 25 class 5 conducted and radiated EMI. Please follow the recommended layout and four-layer thickness of DC2247A for low EMI applications.

The LT3922 data sheet gives a complete description of the part, operation and applications information. The data sheet must be read in conjunction with this Demo Manual for DC2247A. The LT3922EUFD is assembled in a 28-lead plastic 4mm x 5mm QFN package with a thermally enhanced ground pad. Proper board layout is essential for maximum thermal performance. See the data sheet section Layout Considerations.

Specifications

Manufacturer Analog Devices Inc.
Category Lighting
Sub-Category LED Drivers - DC In
Eval Board Part Number 505-DC2247A-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Voltage In 7 ~ 28 V
Topology Step Up
Current Out 330 mA
Voltage Out (Max) 34 V
Outputs and Type 1 Non-Isolated
Efficiency @ Conditions >90%, 10 ~ 28V in, 34V @ 330 mA
Features Dimming Control
Open Circuit Protection
Over Voltage Protection
Power Good Output
PWM Interface
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Synchronizable
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 2 MHz
Component Count + Extras 23 + 36
Design Author Linear Technology
Application / Target Market Automotive
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
Main I.C. Base Part LT3922
Date Created By Author 2016-08
Date Added To Library 2018-04

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: