TPS92510EVM-011: 740mA @ 38.4V Max, 43 ~ 53V in

Summary

The TPS92510EVM-011 evaluation module (EVM) helps designers evaluate the operation and performance of the TPS92510 DC/DC converter, a high-brightness light emitting diode (LED) driver. The converter is a wide input voltage (3.5 V to 60 V), 2.5-MHz, non-synchronous, externally compensated, step down converter capable of 1.5 A of output current.

The TPS92510EVM-011 provides a high-brightness LED driver based on the TPS92510. The EVM is designed to operate from a nominal 48 VDC ±10% input voltage source. This input voltage range is typical for input supplies derived from AC/DC sources The EVM provides an output current of 740 mA with an output voltage sufficient to drive four to ten off-board LEDs.

This converter design describes an application of the TPS92510 as an LED driver with the specification below. For applications with a different input voltage range or different numbers of LEDs, refer to the application report, How to Design an LED Driver Using the TPS92510 (TI Literature Number SLUA628).

Specifications

Manufacturer Texas Instruments
Category Lighting
Sub-Category LED Drivers - DC In
Eval Board Part Number 296-35515-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Voltage In 43 ~ 53 V
Topology Step Down
Current Out 740 mA
Voltage Out (Max) 13.8 ~ 38.4
Outputs and Type 1 Non-Isolated
Efficiency @ Conditions >93%, 48V in, 700 mA, 5 ~ 10 LEDs
>92%, 48V in, 500 mA, 5 ~ 10 LEDs
>90%, 48V in, 300 mA, 4 ~ 10 LEDs
>90%, 48V in, 200 mA, 7 ~ 10 LEDs
>85%, 48V in, 100 mA, 4 ~ 10 LEDs
Features Current Limit (Adj. or Fixed)
Dimming Control
PWM Interface
Thermal Protection
Under Voltage Protection, Brown-Out
Voltage Reference
Switching Frequency 370 kHz
Component Count + Extras 25 + 15
Design Author Texas Instruments
Application / Target Market Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
Lighting: LED Signage
Lighting: LED Street Lighting
Main I.C. Base Part TPS92510
Date Created By Author 2012-07
Date Added To Library 2015-03

Eval Board

Order a fully assembled board:

Quantity Available: 2

Quantity: