ADP2114-EVALZ: 2x 0.8 ~ 3.3V @ 2A, 2.75 ~ 5.5V in

Summary

The ADP2114 evaluation (demo) board is a complete, dual, step-down, dc-to-dc converter design based on the ADP2114, a configurable, dual 2 A/single 4 A, synchronous step-down, DC-to-DC regulator.

The ADP2114 is a versatile step-down switching regulator that satisfies a wide range of user point-of-load requirements. The two PWM channels are 180° phase shifted and provide ±1.5% accurate regulated output voltages. For more details, see the ADP2114 data sheet.

The ADP2114 evaluation board comes in two versions: the ADP2114-EVALZ with 3.3 V at 2 A and 1.8 V at 2 A outputs, switching frequency set to 600 kHz, and pulse skip enabled, and the ADP2114-2PH-EVALZ with interleaved 1.2 V at 4 A single output, switching frequency set to 1.2 MHz, and forced PWM mode.

If needed, the ADP2114 evaluation board output voltages and configuration can be modified by changing the values of the appropriate passive components and changing the links. The ambient temperature operation range is from −40°C to +85°C.

Specifications

Manufacturer Analog Devices Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Multi Output
Eval Board Part Number ADP2114-EVALZ-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 2 Non-Isolated
Voltage Out: Highest Current First 1.8V, 3.3V
Current Out 2A per Channel
Voltage In 2.75 ~ 5.5 V
Efficiency @ Conditions >90%, 5V in, 3.3V @ 0.1 ~ 1.1 A
>80%, 5V in, 1.8V @ 0.2 ~ 1.1 A
Voltage Out Range 0.6 ~ 3.3 V
Features Current Limit (Adj. or Fixed)
Over Current Protection
PFM or PWM
Power Good Output
Shutdown, Enable, Standby
Soft Start
Synchronizable
Thermal Protection
Under Voltage Protection, Brown-Out
Voltage Reference
Switching Frequency 600 kHz
Standby Current [Typical] 1 µA
Quiescent Current [Typical] 3 mA
Component Count + Extras 30 + 46
Internal Switch Yes
Design Author Analog Devices
Application / Target Market Medical
Point of Load (PoL)
Power: Industrial Power
Telecom
Standby Current [Maximum] 10 µA
Quiescent Current [Maximum] 4 mA
Main I.C. Base Part ADP2114
Date Created By Author 2009-07
Date Added To Library 2013-10

Eval Board

Order a fully assembled board:

Quantity Available: 3

Quantity:

Media