DC912A: -8V @ 90 ~ 150mA, 15V @ 45 ~ 90mA, 3 ~ 5V in, Boost

Summary

Demonstration circuit 912 features the LT®3487EDD. The demo circuit demonstrates small size and low component count in a Boost Circuit and an Inverting Circuit. The Boost Converter is designed to convert a 3V-5V input to 15V output at 45mA-90mA maximum load. The Inverting Circuit generates a -8V output at 90mA-150mA maximum load from the same input. Since the maximum Vin of the LT3487EDD is 16V, this Demo circuit will work well at higher inputs. The only limitation is that the input has to be lower than the Boost converter output (15V) in order to stay in regulation. If Vin and VBAT will be powered separately, cut trace as indicated on far side of board and use VBAT pad on top.

The LT3487EDD features integrated Schottky diodes for both outputs and requires only one resistor (per output) to set the output voltage. Internal sequencing disables switching on the negative supply until the positive has reached 87% of its final value. Both circuits are designed to demonstrate the capacitor programmable Soft-Start feature with a single capacitor, advantages of the 2MHz constant switching frequency and the internal 32V switches. Both outputs on this demo circuit can be modified for higher voltages.

These circuits are intended for space-conscious applications such as CCD Bias, TFT LCD Bias, OLED Bias and +/- Rail Generation for Op Amps.

Specifications

Manufacturer Analog Devices Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Multi Output
Eval Board Part Number DC912A-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Topology Step Up
Outputs and Type 2 Non-Isolated
Voltage Out: Highest Current First -8V, 15V
Current Out 90~150mA, 45~90mA
Voltage In 3 ~ 5 V
Efficiency @ Conditions >72%, 3.6V in, 15V @ 15 ~ 60 mA
>68%, 3.6V in, -8V @ 29 ~ 100 mA
Voltage Out Range Up to 28 V
Features Current Limit (Adj. or Fixed)
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Switching Frequency 2 MHz
Standby Current [Typical] 5.3 µA
Quiescent Current [Typical] 3.7 mA
Component Count + Extras 18 + 8
Internal Switch Yes
Design Author Linear Technology
Application / Target Market LCD Backlighting
LCD TV / Monitor
Standby Current [Maximum] 8 µA
Quiescent Current [Maximum] 5 mA
Main I.C. Base Part LT3487
Date Created By Author 2006-05
Date Added To Library 2015-06

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: