MAX17075EVKIT+: 3Ch + Power Amp, LCD TFT Supply

Summary

The MAX17075 evaluation kit (EV kit) is a fully assembled and tested surface-mount circuit board that provides the voltages and features required for active matrix thin-film transistor (TFT), liquid-crystal display (LCD) panels in LCD monitors and LCD TVs.

The EV kit contains a step-up switching regulator, a two-stage positive charge pump for the TFT gate-on supply, a single-stage negative charge pump for the TFT gate-off supply, and a high-current op amp. Also included is a logic controlled high-voltage switch array, with capacitor control delay, for the positive gate-driver supply. A capacitive dummy load is provided at the high-voltage switch output for ease of testing without an attached panel.

The MAX17075 EV kit is designed to operate from a DC supply voltage of +2.5 V to +5.5 V. At +5 V (±10%) nominal input voltage, the step-up switching regulator provides a +13 V output and up to 500 mA. The positive charge pump provides a +30 V output and up to 30 mA. The negative charge pump provides a -7 V output and up to 60 mA. The high-current op amp provides a +6.5 V output that can source or sink 500 mA peak current. The high-voltage switch array is controlled by external logic.

The MAX17075 switches at 1.2 MHz, allowing the use of tiny surface-mount components. The MAX17075 thin QFN package (0.8 mm maximum height) with low-profile external components allows this circuit to be less than 3 mm high.

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Multi Output
Eval Board Part Number MAX17075EVKIT+-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Board not Stocked
Topology Step Up
Switch Cap, Charge Pump
Outputs and Type 4 Non-Isolated
Voltage Out: Highest Current First 13V, 30V, -7V
Current Out 500mA, ±500mA Peak, 60mA, 30mA
Voltage In 4.5 ~ 5.5 V
Efficiency @ Conditions >85%, 5V in, 13V @ 150 ~ 880 mA
>80%, 3.3V in, 13V @ 85 ~ 320 mA
>65%, 2.5V in, 13V @ 34 ~ 150 mA
Voltage Out Range Vcc ~ 18V, -0.3 ~ (Vsup + 0.3)
Features Current Limit (Adj. or Fixed)
Over Current Protection
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Voltage Reference
Switching Frequency 1.2 MHz
Standby Current [Typical] 100 µA
Quiescent Current [Typical] 1 mA
Component Count + Extras 41 + 6
Internal Switch Yes
Design Author Maxim Integrated Products
Application / Target Market LCD and OLED Bias Supplies
LCD TV / Monitor
Tablets
Standby Current [Maximum] 200 µA
Quiescent Current [Maximum] 1.5 mA
Main I.C. Base Part MAX17075
Date Created By Author 2008-12
Date Added To Library 2014-02

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity: