EVLVIP27H-12SB: 5V @ 2.2A, 90 ~ 265V in

Summary

In standby mode it is often required that the equipment input power is as low as possible, which means reducing the input power of the auxiliary power supply, in no-load or light-load conditions.

This design meets the specifications of a wide range of auxiliary power supplies for the above mentioned applications. Furthermore, it is optimized for very low standby consumption which helps to meet the most stringent energy saving requirements. Using the VIPer27, which has a switching frequency of 115 kHz, helps to reduce the transformer size.

Specifications

Manufacturer STMicroelectronics
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Single Output
Eval Board Part Number 497-10166-ND
Eval Board Supplier STMicroelectronics
Eval Board Board not Stocked
AC Voltage 115 V
230 V
Universal (115 / 230V)
Outputs and Type 1 Isolated
Voltage Out 5 V
Current Out 2.2 A
Output Power 11 W
Features Energy Standard Compliant
Short Circuit Protection
Efficiency @ Conditions >75%, 230V in, 5V @ 3 ~ 11 W
>75%, 115V in, 5V @ 3 ~ 11 W
No-load Input Power @ Voltage 23 mW @ 115 V
48 mW @ 230 V
Switching Frequency 115 kHz
Internal Switch No
Component Count + Extras 43 + 3
Voltage In 90 ~ 265 VAC
Design Author STMicroelectronics
Application / Target Market DVD/Blu-ray Players
Power: Auxiliary Power Supply
Set-Top Boxes
Main I.C. Base Part VIPer27
Date Created By Author
Date Added To Library 2011-03