RDK-201: 6W, 5V @ 1.2A, 90 ~ 265VAC

Summary

The schematic in Figure 2 shows an adapter design using the LNK625PG that provides very tight constant voltage (CV) performance. The circuit is designed to operate from 90 VAC to 265 VAC input, with an output voltage of 5 V providing a maximum load current of 1.2 A. It consumes very little standby power and uses no Y-Capacitor to meet stringent EMI requirements. The adapter also meets and exceeds both CEC and Energy Star 2.0 regulations.

The LinkSwitch-CV family of devices has been developed to cost effectively replace all existing solutions in low power adapter applications. It is optimized for constant voltage (CV) adapter applications while using minimal external parts including the complete elimination of the optocoupler and shunt regulator.

Specifications

Manufacturer Power Integrations
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Single Output
Eval Board Board not Stocked
AC Voltage 115 V
230 V
Universal (115 / 230V)
Outputs and Type 1 Isolated
Voltage Out 5 V
Current Out 1.2 A
Output Power 6 W
Features Open Circuit Protection
Short Circuit Protection
Thermal Protection
Efficiency @ Conditions >76%, 115V in, 5V @ 0.3 ~ 1.2 A
>75%, 230V in, 5V @ 0.3 ~ 1.2 A
No-load Input Power @ Voltage 65 mW @ 115 V
85 mW @ 230 V
Switching Frequency 100 kHz
Internal Switch Yes
Component Count + Extras 27 + 0
Voltage In 90 ~ 265 VAC
Design Author Power Integrations
Application / Target Market DVD/Blu-ray Players
Power: AC Adapters
Set-Top Boxes
White Goods
Main I.C. Base Part LNK625
Date Created By Author
Date Added To Library 2011-03