STR-ACF-12V100WPSU-GEVB: 12V @ 8.5A, 90 ~ 264V in

Summary

STR-ACF-12V100WPSU-GEVB provides an easy to use evaluation board within Strata development environment for the NCP1568 100W output AC to DC conversion. Through Strata, the developer can access datasheets, BOMs, schematics, and other collateral they may need. This document will provide instructions on how to use the evaluation board.

  • Input voltage range; 90Vac ~ 264Vac

  • Output voltage; 12V

  • Output current; 0A – 8.5A

  • Input / Output isolation; 3kV

  • PFC; Yes

  • Board size; 166mm x 103mm x 33mm

Detailed Features:

High performance AC/DC psu solution using NCP1622, NCP1568, NCP4306 and NCP431.

  • Input voltage 90 ~ 264Vac

  • Output voltage 12V, Output current 0 ~ 8.5A, Maximum of continuous Pout = 102W is available.

  • Efficiency of maximum load > 86%

  • Included 6 pin PFC controller. This runs approximately Pout >50W and disabled Pout <50W for power saving.

  • An inrush current control component is included. It is 10 ohm NTH thermistor.

  • Latched overvoltage detection

  • Auto restart for overcurrent protection and input voltage compensation.

Display the performance of this PSU on a screen by a simple telemetering system and Strata.

  • Input and output monitoring voltage, current, power factor and power.

  • Calculate a power loss and efficiency

The 6 pin PFC controller NCP1622 . This is based on an innovative VSFF method

  • CrM operation.

  • Valley Synchronized Frequency Fold−back (VSFF): Low frequency operation is forced at low current levels (9 pre programmed).

The NCP1568 which is an Active Clamp Fly back controller is used to the downstream converter.

  • Peak Current−Mode control with inbuilt slope compensation with options.

  • Customer Programmable Optional Transition to DCM (light load operation).

SR controller NCP4306 for increased efficiency, utilizes Kelvin connection to SR MOS at full load and utilizes a light load detection architecture at light load.

  • Light load detection for disabling SR operation at light load to no load.

Shunt regulator NCP431 for output voltage detection works low operating current and offers low consumption.

Specifications

Manufacturer onsemi
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Single Output
Eval Board Part Number 488-STR-ACF-12V100WPSU-GEVB-ND
Eval Board Supplier onsemi
Eval Board Board not Stocked
AC Voltage Universal (115 / 230V)
Outputs and Type 1 Isolated
Voltage Out 12 V
Current Out 8.5 A
Output Power 100 W
Features GUI / Design Software
Light Load Mode
MCU Controlled
Over Current Protection
Over Voltage Protection
PFC
Efficiency @ Conditions >87%, 100V in, 12V @ 2.6 ~ 8.5 A
>84%, 230V in, 12V @ 2 ~ 8.5 A
No-load Input Power @ Voltage 150 mW @ 115 V
150 mW @ 230 V
Switching Frequency 100 kHz ~ 1 MHz
Internal Switch No
Component Count + Extras 286 + 10
Voltage In 90 ~ 264 VAC
Design Author ONSemiconductor
Application / Target Market Distributed Power Systems
Power: Industrial Power
Servers
Telecom
Main I.C. Base Part NCP1568
NCP1622
NCP4306
Date Created By Author 2020-01
Date Added To Library 2021-03