UCC28910FBEVM-526: 5V @ 1.2A, 85 ~ 265VAC in

Summary

The UCC28910FBEVM-526 evaluation module is an offline flyback power supply that provides isolated output voltage and current regulation without the use of an optocoupler. The input accepts a voltage range of 85VAC to 265VAC.

The evaluation module uses the UCC28910 CV/CC PWM HV Switcher. This device integrates a 700 V power FET and controller that processes operating information from an auxiliary flyback winding and from the power FET to provide precise output voltage and current control. Control algorithms in the UCC28910 allow operating efficiencies to meet or exceed applicable standards. Discontinuous conduction mode (DCM) with valley switching is used to reduce switching losses. A combination of switching frequency and peak primary current amplitude modulation is used to keep conversion efficiency high across the full load and input voltage range. Fig.1 details the output V-I characteristic.

Low system parts count and built in advanced protection features result in a cost-effective solution that meets stringent world-wide energy efficiency requirements.

This user’s guide provides the schematic, component list, assembly drawing, art work, and test set up necessary to evaluate the UCC28910 in a typical off-line converter application.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Single Output
Eval Board Part Number 296-37808-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
AC Voltage 115 V
230 V
Universal (115 / 230V)
Outputs and Type 1 Isolated
Voltage Out 5 V
Current Out 1.2 A
Output Power 6 W
Features Current Limit (Adj. or Fixed)
Over Current Protection
Over Voltage Protection
Thermal Protection
Under Voltage Protection, Brown-Out
Efficiency @ Conditions >75%, 230 VAC, 5V @ 0.3 ~ 1.2 A
>75%, 115 VAC, 5V @ 0.15 ~ 1.2 A
No-load Input Power @ Voltage 20 mW @ 115/230 V
Switching Frequency 115 kHz
Internal Switch Yes
Component Count + Extras 29 + 2
Voltage In 85 ~ 265 VAC
Design Author Texas Instruments
Application / Target Market Power: Auxiliary Power Supply
USB Powered Devices
Main I.C. Base Part UCC28910
Date Created By Author 2014-04
Date Added To Library 2015-05

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: