TSV91x 8 MHz, Low-Noise RRIO General-Purpose Op-Amps
Texas Instruments' single-, dual-, or quad-channel op-amps are suitable for battery-powered applications
Texas Instruments' TSV91x family includes single- (TSV911), dual- (TSV912), and quad-channel (TSV914) op amps and are designed for general-purpose applications. Featuring rail-to-rail input and output (RRIO) swings, wide bandwidth (8 MHz), and low offset voltage of 0.3 mV (typical), these op-amps are designed for a variety of applications that require a good balance between speed and power consumption.
The op amps are unity-gain stable and feature an ultra-low input bias current, which enables these devices to be used in applications with high-source impedances. The low input bias current allows the op-amps to be used for sensor interfaces, battery-supplied and portable applications, and active filtering. The robust design of the TSV91x provides ease-of-use. Features include a unity-gain stable, integrated RFI-EMI rejection filter, no phase reversal in overdrive condition, and high electrostatic discharge (ESD) protection (4 kV HBV).
- 1-channel (TSV911), 2-channel (TSV912), and 4-channel (TSV914)
- RRIO
- Low noise: 18 nV/√Hz at 1 kHz
- Low power consumption: 550 µA (typ.)
- High-gain bandwidth: 8 MHz
- Operating supply voltage range: 2.5 V to 5.5 V
- Low input bias current: 1 pA (typ.)
- Low input offset voltage: 1.9 mV (max.)
- Low offset voltage drift: ±0.5 µV/°C (typ.)
- ESD internal protection: ±4 kV human-body model (HBM)
- Extended temperature range: -40°C to +125°C
- Battery-powered applications
- Motor controls
- Power modules
- HVAC: heating, ventilating, and air conditioning
- Washing machines
- Refrigerators
- Medical instrumentation
- Active filters
- Sensor signal conditioning
- Audio receivers
- Automotive infotainment
TSV91x Rail-to-Rail Input/Output, 8 MHz Operational Amplifiers
| Image | Manufacturer Part Number | Description | Output Type | Slew Rate | Gain Bandwidth Product | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TSV912AIDGKT | IC OPAMP GP 2 CIRCUIT 8VSSOP | Rail-to-Rail | 4.5V/µs | 8 MHz | 7188 - Immediate | $1.04 | View Details |
![]() | ![]() | TSV912AIPWR | IC OPAMP GP 2 CIRCUIT 8TSSOP | Rail-to-Rail | 4.5V/µs | 8 MHz | 9552 - Immediate | $0.88 | View Details |
![]() | ![]() | TSV914AQDRQ1 | IC OPAMP GP 4 CIRCUIT 14SOIC | Rail-to-Rail | 4.5V/µs | 8 MHz | 1755 - Immediate | $1.30 | View Details |
![]() | ![]() | TSV914AIDR | IC OPAMP GP 4 CIRCUIT 14SOIC | Rail-to-Rail | 4.5V/µs | 8 MHz | 7517 - Immediate | $1.12 | View Details |
![]() | ![]() | TSV912AIDDFR | IC OPAMP GP 2 CIRCUIT TSOT23-8 | Rail-to-Rail | 4.5V/µs | 8 MHz | 20156 - Immediate | $0.84 | View Details |
![]() | ![]() | TSV911AIDBVR | IC OPAMP GP 1 CIRCUIT SOT23-5 | Rail-to-Rail | 4.5V/µs | 8 MHz | 11744 - Immediate | $0.92 | View Details |
![]() | ![]() | TSV914AIPWT | IC OPAMP GP 4 CIRCUIT 14TSSOP | Rail-to-Rail | 4.5V/µs | 8 MHz | 557 - Immediate | $1.32 | View Details |
![]() | ![]() | TSV912AIDSGT | IC OPAMP GP 2 CIRCUIT 8WSON | Rail-to-Rail | 4.5V/µs | 8 MHz | 3289 - Immediate | $1.04 | View Details |
![]() | ![]() | TSV914AQPWRQ1 | IC OPAMP GP 4 CIRCUIT 14TSSOP | Rail-to-Rail | 4.5V/µs | 8 MHz | 2158 - Immediate | $1.30 | View Details |
![]() | ![]() | TSV912AIDSGR | IC OPAMP GP 2 CIRCUIT 8WSON | Rail-to-Rail | 4.5V/µs | 8 MHz | 11383 - Immediate | $0.88 | View Details |
![]() | ![]() | TSV912AQDRQ1 | IC OPAMP GP 2 CIRCUIT 8SOIC | Rail-to-Rail | 4.5V/µs | 8 MHz | 30163 - Immediate | $1.02 | View Details |
![]() | ![]() | TSV911AIDCKR | IC OPAMP GP 1 CIRCUIT SC70-5 | Rail-to-Rail | 4.5V/µs | 8 MHz | 41508 - Immediate | $0.92 | View Details |
![]() | ![]() | TSV912AQDGKRQ1 | IC OPAMP GP 2 CIRCUIT 8VSSOP | Rail-to-Rail | 4.5V/µs | 8 MHz | 9097 - Immediate | $1.02 | View Details |
![]() | ![]() | TSV912AIDR | IC OPAMP GP 2 CIRCUIT 8SOIC | Rail-to-Rail | 4.5V/µs | 8 MHz | 8474 - Immediate | $0.88 | View Details |
![]() | ![]() | TSV912AIDGKR | IC OPAMP GP 2 CIRCUIT 8VSSOP | Rail-to-Rail | 4.5V/µs | 8 MHz | 1374 - Immediate | $0.88 | View Details |
![]() | ![]() | TSV914AIPWR | IC OPAMP GP 4 CIRCUIT 14TSSOP | Rail-to-Rail | 4.5V/µs | 8 MHz | 1123 - Immediate | $1.12 | View Details |