14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV914AQPWRQ1

DigiKey Part Number
296-TSV914AQPWRQ1TR-ND - Tape & Reel (TR)
296-TSV914AQPWRQ1CT-ND - Cut Tape (CT)
296-TSV914AQPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV914AQPWRQ1
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
4.5V/µs
Gain Bandwidth Product
8 MHz
-3db Bandwidth
80 kHz
Current - Input Bias
5 pA
Voltage - Input Offset
1.5 mV
Current - Supply
550µA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.280
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.29000€1.29
10€0.93700€9.37
25€0.85040€21.26
100€0.75480€75.48
250€0.70928€177.32
500€0.68184€340.92
1.000€0.65925€659.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.64066€1,281.32
4.000€0.62536€2,501.44
6.000€0.61769€3,706.14
10.000€0.60921€6,092.10
14.000€0.60424€8,459.36
Manufacturers Standard Package
Unit Price without VAT:€1.29000
Unit Price with VAT:€1.54800