
TSV914AIDR | |
|---|---|
DigiKey Part Number | 296-47552-2-ND - Tape & Reel (TR) 296-47552-1-ND - Cut Tape (CT) 296-47552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV914AIDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV914AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
-3db Bandwidth | 80 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 550µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.12000 | €1.12 |
| 10 | €0.81700 | €8.17 |
| 25 | €0.73960 | €18.49 |
| 100 | €0.65450 | €65.45 |
| 250 | €0.61408 | €153.52 |
| 500 | €0.58968 | €294.84 |
| 1.000 | €0.57995 | €579.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.54842 | €1,371.05 |
| 5.000 | €0.53565 | €2,678.25 |
| 7.500 | €0.52926 | €3,969.45 |
| 12.500 | €0.52218 | €6,527.25 |
| Unit Price without VAT: | €1.12000 |
|---|---|
| Unit Price with VAT: | €1.34400 |



