Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV912AIDSGT

DigiKey Part Number
296-47607-2-ND - Tape & Reel (TR)
296-47607-1-ND - Cut Tape (CT)
296-47607-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV912AIDSGT
Description
IC OPAMP GP 2 CIRCUIT 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TSV912AIDSGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
4.5V/µs
Gain Bandwidth Product
8 MHz
-3db Bandwidth
80 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.5 mV
Current - Supply
550µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.289
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.04000€1.04
10€0.75000€7.50
25€0.67920€16.98
100€0.60030€60.03
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€0.56272€140.68
500€0.54004€270.02
750€0.52869€396.52
1.250€0.51612€645.15
1.750€0.50877€890.35
2.500€0.50170€1,254.25
Manufacturers Standard Package
Unit Price without VAT:€1.04000
Unit Price with VAT:€1.24800