
TSV914AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-TSV914AQDRQ1TR-ND - Tape & Reel (TR) 296-TSV914AQDRQ1CT-ND - Cut Tape (CT) 296-TSV914AQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV914AQDRQ1 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
-3db Bandwidth | 80 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 550µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.32000 | €1.32 |
| 10 | €0.96100 | €9.61 |
| 25 | €0.87280 | €21.82 |
| 100 | €0.77460 | €77.46 |
| 250 | €0.72792 | €181.98 |
| 500 | €0.69978 | €349.89 |
| 1.000 | €0.69259 | €692.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.65212 | €1,630.30 |
| 5.000 | €0.63737 | €3,186.85 |
| 7.500 | €0.62998 | €4,724.85 |
| 12.500 | €0.62180 | €7,772.50 |
| Unit Price without VAT: | €1.32000 |
|---|---|
| Unit Price with VAT: | €1.58400 |

