
TSV912AIPWR | |
|---|---|
DigiKey Part Number | 296-49107-2-ND - Tape & Reel (TR) 296-49107-1-ND - Cut Tape (CT) 296-49107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV912AIPWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV912AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
-3db Bandwidth | 80 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 550µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.63500 | €6.35 |
| 25 | €0.57320 | €14.33 |
| 100 | €0.50520 | €50.52 |
| 250 | €0.47272 | €118.18 |
| 500 | €0.45312 | €226.56 |
| 1.000 | €0.44082 | €440.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.42372 | €847.44 |
| 4.000 | €0.41280 | €1,651.20 |
| 6.000 | €0.40733 | €2,443.98 |
| 10.000 | €0.40127 | €4,012.70 |
| 14.000 | €0.39773 | €5,568.22 |
| 20.000 | €0.39432 | €7,886.40 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.05600 |

