Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV912AIDR

DigiKey Part Number
296-47162-2-ND - Tape & Reel (TR)
296-47162-1-ND - Cut Tape (CT)
296-47162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV912AIDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSV912AIDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
4.5V/µs
Gain Bandwidth Product
8 MHz
-3db Bandwidth
80 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.5 mV
Current - Supply
550µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.017
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.88000€0.88
10€0.63500€6.35
25€0.57320€14.33
100€0.50520€50.52
250€0.47272€118.18
500€0.45312€226.56
1.000€0.44082€440.82
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.41997€1,049.92
5.000€0.40971€2,048.55
7.500€0.40458€3,034.35
12.500€0.39889€4,986.12
17.500€0.39556€6,922.30
Manufacturers Standard Package
Unit Price without VAT:€0.88000
Unit Price with VAT:€1.05600