SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV911AIDCKR

DigiKey Part Number
296-53482-2-ND - Tape & Reel (TR)
296-53482-1-ND - Cut Tape (CT)
296-53482-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV911AIDCKR
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TSV911AIDCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
4.5V/µs
Gain Bandwidth Product
8 MHz
-3db Bandwidth
80 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.5 mV
Current - Supply
550µA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52.042
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.91000€0.91
10€0.65600€6.56
25€0.59200€14.80
100€0.52200€52.20
250€0.48864€122.16
500€0.46856€234.28
1.000€0.45201€452.01
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.43158€1,294.74
6.000€0.42158€2,529.48
9.000€0.41657€3,749.13
15.000€0.41103€6,165.45
21.000€0.40779€8,563.59
Manufacturers Standard Package
Unit Price without VAT:€0.91000
Unit Price with VAT:€1.09200