
TSV914AIPWR | |
|---|---|
DigiKey Part Number | 296-52172-2-ND - Tape & Reel (TR) 296-52172-1-ND - Cut Tape (CT) 296-52172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV914AIPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV914AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
-3db Bandwidth | 80 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 550µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.10000 | €1.10 |
| 10 | €0.80300 | €8.03 |
| 25 | €0.72680 | €18.17 |
| 100 | €0.64350 | €64.35 |
| 250 | €0.60368 | €150.92 |
| 500 | €0.57972 | €289.86 |
| 1.000 | €0.55998 | €559.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.54375 | €1,087.50 |
| 4.000 | €0.53038 | €2,121.52 |
| 6.000 | €0.52369 | €3,142.14 |
| 10.000 | €0.51627 | €5,162.70 |
| 14.000 | €0.51193 | €7,167.02 |
| Unit Price without VAT: | €1.10000 |
|---|---|
| Unit Price with VAT: | €1.32000 |

