Renesas XU/XL Crystal Oscillators | DigiKey Daily
Renesas’ crystal oscillators offer designers a reliable and economical timing solution. Renesas’ XU and XL families of crystal oscillators have 100 fs or 225fs typical phase jitter over 12kHz to 20 MHz bandwidth. Available in a wide frequency range from 16kHz to 1500MHz, the oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies. The XU and XL have stabilities as tight as +/- 20ppm with extremely quick delivery for both standard and custom frequencies. Renesas offers several package sizes with the most precise timing solutions available with industry-leading accuracy over temperature, frequency stability, and best phase noise and jitter feature sets.
IDT XU/XL Crystal Oscillators | DigiKey Daily
| Abbildung | Hersteller-Teilenummer | Beschreibung | Verfügbare Menge | Preis | Details anzeigen | |
|---|---|---|---|---|---|---|
![]() | ![]() | XLH536025.000JS4I | XTAL OSC XO 25.0000MHZ HCMOS SMD | 671 - Sofort | $1.16 | Details anzeigen |
![]() | ![]() | XLH536050.000JS4I | XTAL OSC XO 50.0000MHZ HCMOS SMD | 0 - Sofort | $0.76 | Details anzeigen |
![]() | ![]() | XLH536040.000JS4I | XTAL OSC XO 40.0000MHZ HCMOS SMD | 0 - Sofort | $0.72 | Details anzeigen |
![]() | ![]() | XLH536048.000JS4I | XTAL OSC XO 48.0000MHZ HCMOS SMD | 0 - Sofort | $0.77 | Details anzeigen |
![]() | ![]() | XLH536024.000JS4I | XTAL OSC XO 24.0000MHZ HCMOS SMD | 0 - Sofort | $0.77 | Details anzeigen |
![]() | ![]() | XLH536020.000JS4I | XTAL OSC XO 20.0000MHZ HCMOS SMD | 0 - Sofort | $0.77 | Details anzeigen |
![]() | ![]() | XLH536024.000JS4I8 | XTAL OSC XO 24.0000MHZ HCMOS SMD | 0 - Sofort | See Page for Pricing | Details anzeigen |