Analog Devices ADP715x Series | DigiKey Daily
Analog Devices' ADP715x family are ultralow noise, low dropout LDOs that operate from 2.3 V to 5.5 V. Output voltages from 1.2 V to 3.3 V are possible depending on the model. providing excellent thermal performance for applications requiring up to 2 A of output current in a small, low profile footprint. Using an advanced proprietary architecture, the device provides high power supply rejection and ultralow noise at 0.9 and 1.6 µV rms total integrated noise, achieving excellent line and load transient response with only a 10 µF ceramic output capacitor. Analog Devices' ADP715x family of fixed and adjustable linear regulators are ideal for noise sensitive applications.
Analog Devices ADP715x Series | DigiKey Daily
| Abbildung | Hersteller-Teilenummer | Beschreibung | Verfügbare Menge | Preis | Details anzeigen | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADP7156ACPZ-1.8-R7 | IC REG LINEAR 1.8V 1.2A 10LFCSP | 11400 - Sofort | $7.74 | Details anzeigen |
![]() | ![]() | ADP7156ACPZ-2.0-R7 | IC REG LINEAR 2V 1.2A 10LFCSP | 2350 - Sofort | $7.74 | Details anzeigen |
![]() | ![]() | ADP7156ACPZ-2.5-R7 | IC REG LINEAR 2.5V 1.2A 10LFCSP | 2505 - Sofort | $7.74 | Details anzeigen |
![]() | ![]() | ADP7156ACPZ-3.0-R7 | IC REG LINEAR 3V 1.2A 10LFCSP | 980 - Sofort | $7.74 | Details anzeigen |
![]() | ![]() | ADP7156ACPZ-3.3-R7 | IC REG LINEAR 3.3V 1.2A 10LFCSP | 3562 - Sofort | $7.74 | Details anzeigen |
![]() | ![]() | ADP7156ARDZ-1.2-R7 | IC REG LIN 1.2V 1.2A 8-SOIC-EP | 440 - Sofort | $7.16 | Details anzeigen |
![]() | ![]() | ADP7156ARDZ-1.8-R7 | IC REG LIN 1.8V 1.2A 8-SOIC-EP | 765 - Sofort | $7.16 | Details anzeigen |
![]() | ![]() | ADP7156ARDZ-2.5-R7 | IC REG LIN 2.5V 1.2A 8-SOIC-EP | 1129 - Sofort | $7.16 | Details anzeigen |
![]() | ![]() | ADP7156ARDZ-3.3-R7 | IC REG LIN 3.3V 1.2A 8-SOIC-EP | 649 - Sofort | $7.16 | Details anzeigen |
![]() | ![]() | ADP7156CP-3.3EVALZ | EVAL BOARD FOR ADP7156 | 0 - Sofort | $59.93 | Details anzeigen |
![]() | ![]() | ADP7157ACPZ-01-R7 | IC REG LIN POS ADJ 1.2A 10LFCSP | 2704 - Sofort | $7.74 | Details anzeigen |
![]() | ![]() | ADP7157ACPZ-02-R7 | IC REG LIN POS ADJ 1.2A 10LFCSP | 0 - Sofort | $4.59 | Details anzeigen |
![]() | ![]() | ADP7157ACPZ-03-R7 | IC REG LIN POS ADJ 1.2A 10LFCSP | 1198 - Sofort | $7.74 | Details anzeigen |
![]() | ![]() | ADP7157ACPZ-04-R7 | IC REG LIN POS ADJ 1.2A 10LFCSP | 3797 - Sofort | $7.74 | Details anzeigen |
![]() | ![]() | ADP7157ARDZ-01-R7 | IC REG LINEAR POS ADJ 1.2A 8SOIC | 727 - Sofort | $7.16 | Details anzeigen |
![]() | ![]() | ADP7157ARDZ-02-R7 | IC REG LINEAR POS ADJ 1.2A 8SOIC | 384 - Sofort | $7.16 | Details anzeigen |
![]() | ![]() | ADP7157ARDZ-03-R7 | IC REG LINEAR POS ADJ 1.2A 8SOIC | 888 - Sofort | $7.16 | Details anzeigen |