Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
avail mod
The EVE2 TFT module product line is composed of 3.5”, 4.3”, 5.0”, and 7.0” sizes (measured diagonally). The 5.0” version comes as a Premium MVA module with the option for either resistive or capacitive touch. The 3.5”, 4.3”, and 7.0” sizes are available in Newhaven Display’s Standard, Premium, or Sunlight Readable variants and have the option for either resistive or capacitive touch panel support. This makes for twenty total products to choose from.
PTM Veröffentlicht am: