NCS1 Series of Single-Output DC/DC Converters
Murata Power Solutions Inc
This presentation will introduce the NCS1 Series of 1W, fully regulated, single-output DC/DC converters with 1kV isolation. The NCS1 series provides customers with low power solutions for those applications where a regulated input source is unavailable, yet in the same compact, industry-standard package as for comparable unregulated models.
Related Parts
| Abbildung | Hersteller-Teilenummer | Beschreibung | Spannung - Eingang (min.) | Spannung - Eingang (max.) | Verfügbare Menge | Preis | Details anzeigen | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NCS12D1205C | DC DC CONVERTER +/-5V 12W | 9V | 36V | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | NCS12D1212C | DC DC CONVERTER +/-12V 12W | 9V | 36V | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | NCS12D1215C | DC DC CONVERTER +/-15V 12W | 9V | 36V | 0 - Sofort | $25.57 | Details anzeigen |
![]() | ![]() | NCS12D4805C | DC DC CONVERTER +/-5V 12W | 18V | 75V | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | NCS12D4812C | DC DC CONVERTER +/-12V 12W | 18V | 75V | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | NCS12D4815C | DC DC CONVERTER +/-15V 12W | 18V | 75V | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | NCS12S1203C | DC DC CONVERTER 3.3V 12W | 9V | 36V | 31 - Sofort | $26.65 | Details anzeigen |
![]() | ![]() | NCS12S1205C | DC DC CONVERTER 5V 12W | 9V | 36V | 0 - Sofort | $26.65 | Details anzeigen |
![]() | ![]() | NCS12S1212C | DC DC CONVERTER 12V 12W | 9V | 36V | 0 - Sofort | $26.65 | Details anzeigen |
![]() | ![]() | NCS12S1215C | DC DC CONVERTER 15V 12W | 9V | 36V | 0 - Sofort | $24.51 | Details anzeigen |
![]() | ![]() | NCS12S4803C | DC DC CONVERTER 3.3V 12W | 18V | 75V | 0 - Sofort | $24.51 | Details anzeigen |
![]() | ![]() | NCS12S4805C | DC DC CONVERTER 5V 12W | 18V | 75V | 0 - Sofort | $25.00 | Details anzeigen |
![]() | ![]() | NCS12S4812C | DC DC CONVERTER 12V 12W | 18V | 75V | 0 - Sofort | $26.65 | Details anzeigen |
![]() | ![]() | NCS12S4815C | DC DC CONVERTER 15V 12W | 18V | 75V | 15 - Sofort | $26.65 | Details anzeigen |
![]() | ![]() | NCS1S1203SC | DC DC CONVERTER 3.3V 1W | 4,5V | 18V | 99 - Sofort | $7.62 | Details anzeigen |
![]() | ![]() | NCS1S1205SC | DC DC CONVERTER 5V 1W | 4,5V | 18V | 0 - Sofort | $7.62 | Details anzeigen |
![]() | ![]() | NCS1S1212SC | DC DC CONVERTER 12V 1W | 4,5V | 18V | 176 - Sofort | $7.62 | Details anzeigen |
![]() | ![]() | NCS1S2403SC | DC DC CONVERTER 3.3V 1W | 9V | 36V | 1234 - Sofort | $7.62 | Details anzeigen |
![]() | ![]() | NCS1S2405SC | DC DC CONVERTER 5V 1W | 9V | 36V | 3405 - Sofort | $7.62 | Details anzeigen |
![]() | ![]() | NCS1S2412SC | DC DC CONVERTER 12V 1W | 9V | 36V | 174 - Sofort | $7.62 | Details anzeigen |