LCL Series – Industrial AC-DC Power Supply
Low-cost, enclosed, AC/DC power supplies from XP Power suit industrial applications
XP Power announces the availability of their LCL series of single-output, chassis-mount, enclosed, AC/DC power supplies. The low-cost range comprises 150, 300, and 500 Watt models and provides a typical efficiency of 90% at full load. The 150 Watt units are convection cooled while the others benefit from an integral cooling fan. These self-contained units require no additional forced airflow. All units come with screw terminals and self-retaining guards.
The LCL series accepts the full universal input voltage of 85 VAC to 264 VAC without the need for selector switches. Unlike many other units in the market, the LCL range does not require any derating at low line and provides the full power across the input range 90 VAC to 264 VAC. Each power range provides the nominal output voltages of +12, + 13.5, +15, +24, +27, or +48 VDC. The output can be adjusted by ±1V of stated output to compensate for cable losses or non-standard voltage requirements.
Suiting a wide variety of factory automation, process control, and light industrial applications, the LCL series can operate over a wide range of temperatures. The 150 and 300 Watt units provide full power without derating from -10°C to + 50°C, with the 500 Watt unit being able to provide full power right up to +55°C.
All units incorporate comprehensive protection and control features such as over-temperature, over-voltage, over-current and short-circuit. In addition, the LCL300 and LCL500 units feature remote on/off control and the LCL500 further incorporates a remote sense function.
The LCL series is fully approved to the worldwide safety standards EN60950-1, UL60950-1, and CSA60950 No 22.2 for information technology equipment. Emissions are to EN55022 level B conducted.
LCL150 Series
| Abbildung | Hersteller-Teilenummer | Beschreibung | Verfügbare Menge | Preis | Details anzeigen | |
|---|---|---|---|---|---|---|
![]() | ![]() | LCL150PS12 | AC/DC CONVERTER 12V 150W | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | LCL150PS15 | AC/DC CONVERTER 15V 150W | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | LCL150PS24 | AC/DC CONVERTER 24V 150W | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | LCL150PS48 | AC/DC CONVERTER 48V 150W | 0 - Sofort | See Page for Pricing | Details anzeigen |
LCL300 Series
| Abbildung | Hersteller-Teilenummer | Beschreibung | Verfügbare Menge | Preis | Details anzeigen | |
|---|---|---|---|---|---|---|
![]() | ![]() | LCL300PS12 | AC/DC CONVERTER 12V 300W | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | LCL300PS15 | AC/DC CONVERTER 15V 300W | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | LCL300PS24 | AC/DC CONVERTER 24V 300W | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | LCL300PS48 | AC/DC CONVERTER 48V 300W | 0 - Sofort | See Page for Pricing | Details anzeigen |
LCL500 Series
| Abbildung | Hersteller-Teilenummer | Beschreibung | Verfügbare Menge | Preis | Details anzeigen | |
|---|---|---|---|---|---|---|
![]() | ![]() | LCL500PS12 | AC/DC CONVERTER 12V 500W | 3 - Sofort | $194.58 | Details anzeigen |
![]() | ![]() | LCL500PS15 | AC/DC CONVERTER 15V 500W | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | LCL500PS24 | AC/DC CONVERTER 24V 500W | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | LCL500PS48 | AC/DC CONVERTER 48V 500W | 5 - Sofort | $194.58 | Details anzeigen |