TM8 Series Tantalum Capacitors

High reliability capacitors from Vishay are ideal for medical, military, and space applications

Vishay/Sprague's TM8 Series Tantalum Capacitors Vishay's TM8 solid surface mount tantalum chip capacitors feature a robust design, high reliability screening, low DC leakage current (DCL), and a compact form factor. Efficient packaging offers a high CV factor ideal for space-constrained applications. High reliability screening techniques ensure reliable long-term performance in demanding environments - a critical performance measure in applications where the cost of failure is high.

DCL levels in early medical device platforms were at tolerable levels in the past; however, lower levels are now required. By utilizing Vishay's proprietary multi-array packaging (MAP), the new TM8 devices realize better stability and a significant reduction in DCL, which ensures efficient operation and extended battery life in portable/implantable applications.

Features
  • High reliability solid surface mount tantalum capacitors
  • Tailorable high-reliability screening options
  • Low DCL for efficient operation and long battery life
  • L-shaped terminations for superior board mounting
  • Small case size ideal for space-constrained applications
Applications
  • Implantable medical devices such as pacemakers, ICDs, neurological stimulators
  • Medical instrumentation
  • Avionics, military, and space

TM8 Series Tantalum Capacitors

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreis
CAP TANT 10UF 10% 6.3V 0603TM8M106K6R3UBACAP TANT 10UF 10% 6.3V 0603850 - Sofort$9.67Details anzeigen
CAP TANT 4.7UF 10% 10V 0603TM8M475K010UBACAP TANT 4.7UF 10% 10V 06030 - Sofort$9.67Details anzeigen
CAP TANT 10UF 10% 10V 0805TM8R106K010UBACAP TANT 10UF 10% 10V 08051045 - Sofort$10.03Details anzeigen
CAP TANT 10UF 10% 16V 0805TM8R106K016UBACAP TANT 10UF 10% 16V 0805250 - Sofort$9.86Details anzeigen
CAP TANT 3.3UF 10% 20V 0805TM8R335K020UBACAP TANT 3.3UF 10% 20V 0805104 - Sofort$9.86Details anzeigen
CAP TANT 1UF 10% 25V 0805TM8R105K025UBACAP TANT 1UF 10% 25V 0805336 - Sofort$9.86Details anzeigen
Veröffentlicht: 2010-09-17