RTO Power Thick Film Resistors

Vishay's 20 W and 50 W resistors with wide resistance range of 0.01 Ω to 1 MΩ

Image of Vishay/Sfernice's RTO Power Thick Film Resistors 20 W and 50 W Vishay's RTO thick film power resistors feature a compact, easy-to-mount TO-220 package, which measures just 10.1 mm by 15 mm and, when mounted on a heatsink, provides a high power-dissipation-to-size ratio that enables high power ratings of 20 W and 50 W.

A special manufacturing technique includes ohmic adjustment through sand trimming, a process that avoids the generation of hot spots, such as those caused by laser trimming, and therefore reduces the risk of microcracks on each side of the curve. The resulting resistor features high reliability and stability while also providing good overload capability.

Features
  • TO-220 package: Compact and easy to mount
  • 20 W and 50 W power ratings available with through-hole or SMD versions
  • Broad resistance range: 0.01 Ω to 1 MΩ
  • Low thermal resistance down to 2.6°C/W
  • Non-inductive element
Applications
  • Industrial and medical power supplies
  • Test equipment
  • Power conversion
  • Current sensing
  • Snubbers

RTO 20 - 20 W Power Thick Film Resistors

AbbildungHersteller-TeilenummerBeschreibungLeistung (W)Verfügbare MengePreis
RES 680 OHM 20W 5% TO220RTO020F680R0JTE3RES 680 OHM 20W 5% TO22020W190 - Sofort$7.39Details anzeigen
RES 10 OHM 20W 5% TO220RTO020F10R00JTE3RES 10 OHM 20W 5% TO22020W246 - Sofort$7.49Details anzeigen
RES 3.9 OHM 20W 5% TO220RTO020F3R900JTE3RES 3.9 OHM 20W 5% TO22020W200 - Sofort$7.99Details anzeigen
RES 220 OHM 20W 5% TO220RTO020F220R0JTE3RES 220 OHM 20W 5% TO22020W115 - Sofort$8.19Details anzeigen
RES 4.7 OHM 20W 5% TO220RTO020F4R700JTE3RES 4.7 OHM 20W 5% TO22020W1579 - Sofort$5.74Details anzeigen

RTO 50 - 50 W Power Thick Film Resistors

AbbildungHersteller-TeilenummerBeschreibungLeistung (W)Verfügbare MengePreis
RES 12 OHM 50W 5% TO220RTO050F12R00JTE1RES 12 OHM 50W 5% TO22050W211 - Sofort$8.52Details anzeigen
RES 3.9 OHM 50W 5% TO220RTO050F3R900JTE1RES 3.9 OHM 50W 5% TO22050W176 - Sofort$8.88Details anzeigen
RES 47 OHM 50W 5% TO220RTO050F47R00JTE1RES 47 OHM 50W 5% TO22050W134 - Sofort$9.25Details anzeigen
RES 22 OHM 50W 5% TO220RTO050F22R00JTE1RES 22 OHM 50W 5% TO22050W199 - Sofort$8.04Details anzeigen
RES 10 OHM 50W 5% TO220RTO050F10R00JTE1RES 10 OHM 50W 5% TO22050W331 - Sofort$8.41Details anzeigen
Veröffentlicht: 2009-06-01