SMA6F Series Surface Mount TransZorb® TVS

Vishay releases SMA6F series of surface-mount TransZorb TVS in SlimSMA™ package

Image of Vishay Semiconductor/Diodes Division's SMA6F Series Surface Mount TransZorb® Transient Voltage Suppressors Vishay Semiconductor's SMA6F series devices offer a very low profile of 0.95 mm, peak pulse power to 600 W at 10/1000 µs and 4 kW at 8/20 µs, and excellent clamping capability. With their compact size, SMA6F TVS are designed to protect sensitive electronics against voltage transients induced by inductive load switching and lighting in space-constrained consumer, computer, industrial, and telecommunication applications.

Features and Benefits
  • ESD capability of 15 kV (air) and 8 kV (contact) in accordance to IEC 61000-4-2 Level 4
  • The MSL Level 1 standard, per J-STD-020, LF maximum peak of 260°C
  • Halogen-free according to the IEC 61249-2-21 definition
  • Ideal for automated placement
  • RoHS compliant
  • Comply with WEEE 2002/96/EC
  • Temperature range from -55°C to +175°C
  • Stand-off voltages from 5 V to 20 V
  • SlimSMA DO-221AC package
    • Low profile of 0.95 mm
  • Peak pulse power
    • 600 W at 10/1000 μs
    • 4 kW at 8/20 μs
  • Low clamping voltages
    • 9.2 V to 31.4 V at 10/1000 μs
    • 13.4 V to 36.8 V at 8/20 μs
Applications
  • Typical end products include hard disks, hot swap computer, telecom cards, slim LCD TVs, and monitors
  • Consumer, computer, industrial, and telecommunication applications

SMA6F Series

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreis
TVS DIODE 12VWM 23.5VC DO221ACSMA6F12A-M3/6ATVS DIODE 12VWM 23.5VC DO221AC7759 - Sofort$0.63Details anzeigen
TVS DIODE 12VWM 22.9VC DO221ACSMA6F12AHD-M3/6ATVS DIODE 12VWM 22.9VC DO221AC7143 - Sofort$0.63Details anzeigen
TVS DIODE 13VWM 23.9VC DO221ACSMA6F13A-M3/6ATVS DIODE 13VWM 23.9VC DO221AC17673 - Sofort$0.63Details anzeigen
TVS DIODE 18VWM 33.2VC DO221ACSMA6F18A-M3/6ATVS DIODE 18VWM 33.2VC DO221AC6911 - Sofort$0.63Details anzeigen
TVS DIODE 5VWM 13.4VC DO221ACSMA6F5.0A-M3/6ATVS DIODE 5VWM 13.4VC DO221AC10694 - Sofort$0.59Details anzeigen
TVS DIODE 8.5VWM 18.7V DO221ACSMA6F8.5A-M3/6ATVS DIODE 8.5VWM 18.7V DO221AC0 - Sofort$0.63Details anzeigen
TVS DIODE 7.5VWM 17VC DO221ACSMA6F7.5A-M3/6ATVS DIODE 7.5VWM 17VC DO221AC0 - Sofort$0.59Details anzeigen
TVS DIODE 15VWM 27.7VC DO221ACSMA6F15A-M3/6ATVS DIODE 15VWM 27.7VC DO221AC4614 - Sofort$0.63Details anzeigen
TVS DIODE 20VWM 36.8VC DO221ACSMA6F20A-M3/6ATVS DIODE 20VWM 36.8VC DO221AC6780 - Sofort$0.63Details anzeigen
Veröffentlicht: 2012-07-09