KZH Series Aluminum Electrolytic Capacitors

KZH series contributes to lower impedance and longer life of power supplies

Image of Chemi-Con's KZH Series Aluminum Electrolytic CapacitorsChemi-Con's KZH series, radial lead-type aluminum electrolytic capacitors are most suitable for output of power supply applications. In recent years, requirements for lower impedance have risen as various electronic units become more functional and higher performance. To correspond to these requirements, we have developed KZH series which has super low ESR and impedance performances as it uses low resistance electrolytes. Compared with the conventional KZE series, KZH series has lower ESR, lower impedance, and longer life times. This can contribute to have lower impedance and longer life of power supplies.

Features
  • Endurance: 105°C 5,000 h to 6,000 h
  • Voltage: 6.3 V to 35 V
  • Capacitance: 47 μF to 8200 μF
  • Size: φ5 x 11 L to φ16 x 25 L
Applications
  • Power supplies

KZH Series

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengeDetails anzeigen
CAP ALUM 16V POLAREKZH160ELL152MJ20SCAP ALUM 16V POLAR2283 - SofortDetails anzeigen
CAP ALUM 25V POLAREKZH250ELL471MJC5SCAP ALUM 25V POLAR4000 - SofortDetails anzeigen
CAP ALUM 35V POLAREKZH350ELL471MJ16SCAP ALUM 35V POLAR4087 - SofortDetails anzeigen
CAP ALUM 6.3V POLAREKZH6R3ELL222MJ20SCAP ALUM 6.3V POLAR2724 - SofortDetails anzeigen
CAP ALUM 10V POLAREKZH100ELL182MJ20SCAP ALUM 10V POLAR3828 - SofortDetails anzeigen
CAP ALUM 470UF 20% 25V RADIAL THEKZH250ETD471MJC5SCAP ALUM 470UF 20% 25V RADIAL TH3190 - SofortDetails anzeigen
CAP ALUM 330UF 20% 35V RADIAL THEKZH350ELL331MJC5SCAP ALUM 330UF 20% 35V RADIAL TH9463 - SofortDetails anzeigen
CAP ALUM 10V POLAREKZH100ELL222MJ25SCAP ALUM 10V POLAR1905 - SofortDetails anzeigen
CAP ALUM 35V POLAREKZH350ELL681MJ25SCAP ALUM 35V POLAR1585 - SofortDetails anzeigen
CAP ALUM 10V POLAREKZH100ELL332MK20SCAP ALUM 10V POLAR1899 - SofortDetails anzeigen
CAP ALUM 1000UF 20% 25V RADIALEKZH250ELL102MJ25SCAP ALUM 1000UF 20% 25V RADIAL3556 - SofortDetails anzeigen
CAP ALUM 2700UF 20% 16V RADIALEKZH160ELL272MK25SCAP ALUM 2700UF 20% 16V RADIAL1487 - SofortDetails anzeigen
CAP ALUM 3900UF 20% 10V RADIALEKZH100ELL392MK25SCAP ALUM 3900UF 20% 10V RADIAL1919 - SofortDetails anzeigen
CAP ALUM 1000UF 20% 16V RADIALEKZH160ELL102MJ16SCAP ALUM 1000UF 20% 16V RADIAL1773 - SofortDetails anzeigen
CAP ALUM 680UF 20% 25V RADIAL THEKZH250ELL681MJ16SCAP ALUM 680UF 20% 25V RADIAL TH1379 - SofortDetails anzeigen
CAP ALUM 35V POLAREKZH350ELL152MK30SCAP ALUM 35V POLAR1376 - SofortDetails anzeigen
CAP ALUM 2200UF 20% 16V RADIALEKZH160ELL222MK20SCAP ALUM 2200UF 20% 16V RADIAL410 - SofortDetails anzeigen
CAP ALUM 1000UF 20% 35V RADIALEKZH350ELL102MK20SCAP ALUM 1000UF 20% 35V RADIAL1151 - SofortDetails anzeigen
CAP ALUM 16V POLAREKZH160ELL472ML25SCAP ALUM 16V POLAR450 - SofortDetails anzeigen
CAP ALUM 2200UF 20% 25V RADIALEKZH250ELL222MK30SCAP ALUM 2200UF 20% 25V RADIAL934 - SofortDetails anzeigen
Veröffentlicht: 2013-03-26