GXE Series Aluminum Electrolytic Capacitors
Offering high temperature resistance, long life, and low impedance from Chemi-Con
Chemi-Con's GXE series offers high temperature resistance, long life, and low impedance, which guarantees 2,000 hours to 5,000 hours of operation at 125°C. GXE series has a wide range of voltage from 10 V to 450 V, and it is extensively used in high temperature applications such as automotive electronics (include engine room) and lighting applications.
- Endurance: 125°C, 2,000 h to 5,000 h
- Voltage: 10 V to 450 V
- Capacitance: 4.7 μF to 4,700 μF
- Size: Φ8 x 12 L to Φ16 x 31.5 L
- Automotive
- High temperature applications
GXE Series
| Abbildung | Hersteller-Teilenummer | Beschreibung | Verfügbare Menge | Preis | ||
|---|---|---|---|---|---|---|
![]() | ![]() | EGXE100ELL102MJ20S | CAP ALUM 1000UF 20% 10V RADIAL | 0 - Sofort | $0.21 | Details anzeigen |
![]() | ![]() | EGXE160ELL101MH12D | CAP ALUM 100UF 20% 16V RADIAL TH | 953 - Sofort | $1.02 | Details anzeigen |
![]() | ![]() | EGXE250ELL101MH12D | CAP ALUM 100UF 20% 25V RADIAL TH | 73 - Sofort | $0.70 | Details anzeigen |
![]() | ![]() | EGXE350ELL470MH12D | CAP ALUM 47UF 20% 35V RADIAL TH | 0 - Sofort | $0.70 | Details anzeigen |
![]() | ![]() | EGXE500ELL470MH12D | CAP ALUM 47UF 20% 50V RADIAL TH | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | EGXE101ELL330MJC5S | CAP ALUM 33UF 20% 100V RADIAL TH | 10 - Sofort | $0.75 | Details anzeigen |
![]() | ![]() | EGXE161ELL330MJ25S | CAP ALUM 33UF 20% 160V RADIAL TH | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | EGXE201ELL101ML25S | CAP ALUM 100UF 20% 200V RADIAL | 0 - Sofort | $1.00 | Details anzeigen |
![]() | ![]() | EGXE251ELL220MK20S | CAP ALUM 22UF 20% 250V RADIAL TH | 245 - Sofort | $1.59 | Details anzeigen |
![]() | ![]() | EGXE401ELL100MJ25S | CAP ALUM 10UF 20% 400V RADIAL TH | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | EGXE401ELL4R7MJ20S | CAP ALUM 4.7UF 20% 400V RADIAL | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | EGXE401ELL330ML25S | CAP ALUM 33UF 20% 400V RADIAL TH | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | EGXE451ELL220ML25S | CAP ALUM 22UF 20% 450V RADIAL TH | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | EGXE350ELL101MH12D | CAP ALUM 100UF 20% 35V RADIAL TH | 0 - Sofort | $0.20 | Details anzeigen |
![]() | ![]() | EGXE500ELL471MK25S | CAP ALUM 470UF 20% 50V RADIAL TH | 63 - Sofort | $1.16 | Details anzeigen |
![]() | ![]() | EGXE630ELL221MK20S | CAP ALUM 220UF 20% 63V RADIAL TH | 0 - Sofort | $0.93 | Details anzeigen |