TMUX1109 2-Channel Precision Multiplexer (Mux)

Texas Instruments' 5 V, low-leakage-current 4:1 mux is ideal for applications from medical equipment to industrial systems

Image of Texas Instruments' TMUX1109 2-Channel Precision MuxTexas Instruments' TMUX1109 precision complementary metal-oxide-semiconductor (CMOS) mux offers differential 4:1 or dual 4:1 single-ended channels. The wide operating supply of 1.08 V to 5.5 V allows for use in a broad array of applications from medical equipment to industrial systems. The device supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from GND to VDD. The logic inputs have 1.8 V logic compatible thresholds ensuring TTL and CMOS logic compatibility when operating in the valid supply voltage range. Failsafe logic circuitry allows voltages on the control pins to be applied before the supply pin protecting the device from potential damage.

The TMUX1109 device offers ultra-low on- and off-leakage currents and low charge injection allowing it to be used in high-precision measurement applications. A low supply current of 8 nA and small package options enable use in portable applications.

Features
  • Single supply range: 1.08 V to 5.5 V
  • Dual supply range: ±2.75 V
  • Low leakage current: 3 pA
  • Low charge injection: 1 pC
  • Low on-resistance: 1.8 Ω
  • Operating temperature range: -40°C to +125°C
  • 1.8 V logic compatible
  • Failsafe logic
  • Rail-to-rail operation
  • Bidirectional signal path
  • Break-before-make switching
  • ESD protection HBM: 2,000 V
Applications
  • Ultrasound scanners
  • Patient monitoring and diagnostics
  • Optical networking
  • Optical test equipment
  • Remote radio units
  • Wired networking
  • ATE test equipment
  • Factory automation and industrial controls
  • Programmable logic controllers (PLC)
  • Analog input modules
  • SONAR receivers
  • Motor drives
  • Servo drive position feedback

TMUX1109 2-Channel Precision Mux

AbbildungHersteller-TeilenummerBeschreibungDurchlasswiderstand (Max.)Kanal-zu-Kanal-Anpassung (ΔRon)Spannung - Versorgung, doppelt (V±)Verfügbare MengePreisDetails anzeigen
IC MUX DUAL 4:1 4OHM 16TSSOPTMUX1109PWRIC MUX DUAL 4:1 4OHM 16TSSOP4Ohm180mOhm±2,75V2104 - Sofort$3.40Details anzeigen
Veröffentlicht: 2019-05-29