DRV8301 Gate Driver IC

Texas Instruments' 3-phase brushless motor pre-driver with dual current sense amps and buck converter.

Image of Texas Instruments' DRV8301 Gate Driver ICTexas Instruments' DRV8301 is a gate driver IC for three phase motor drive applications. It provides three half bridge drivers, each capable of driving two N-type MOSFETs, one for the high-side and one for the low side. It supports up to 2.3 A sink and 1.7 A source peak current capability and only needs a single power supply with a wide range from 8 V to 60 V. The DRV8301 uses bootstrap gate drivers with trickle charge circuitry to support 100% duty cycle. The gate driver uses automatic hand shaking when high side FET or low side FET is switching to prevent current shoot through. Vds of FETs is sensed to protect external power stage during overcurrent conditions. The DRV8301 includes two current shunt amplifiers for accurate current measurement.

Features Applications
  • Operating supply voltage 8 V ~ 60 V
  • 2.3 A sink and 1.7 A source gate drive current capability
  • Integrated dual shunt current amplifiers with adjustable gain and offset
  • Integrated buck converter to support up to 1.5 A external load
  • Independent control of three or six PWM inputs
  • Bootstrap gate driver with 100% duty cycle support
  • Programmable dead time to protect external FETs from shoot through
  • Slew rate control for EMI reduction
  • Programmable overcurrent protection of external MOSFETs
  • 3-phase brushless DC motors
  • Permanent magnet synchronous motors
  • CPAP
  • Pumps
  • E-bikes
  • Hospital beds
  • Wheel chairs
  • Power drills
  • Blenders
  • Choppers

Fate Driver IC

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreis
IC MOTOR DRIVER 6V-60V 56HTSSOPDRV8301DCARIC MOTOR DRIVER 6V-60V 56HTSSOP3757 - Sofort$6.32Details anzeigen
IC MOTOR DRIVER 6V-60V 56HTSSOPDRV8301DCAIC MOTOR DRIVER 6V-60V 56HTSSOP410 - Sofort$7.44Details anzeigen
Veröffentlicht: 2013-07-02