AM335x Evaluation Module

Texas Instruments' AM335x EVM for standalone test, development, and evaluation

Image of Texas Instruments' AM335x Evaluation ModuleTexas Instruments' AM335x general purpose EVM is a standalone test, development, and evaluation module system that enables developers to write software and develop hardware around an AM335x processor subsystem. The main elements of the AM335x subsystem are already available on the base board of the EVM, which gives developers the basic resources needed for most general purpose type projects that encompass the AM335x as the main processor. Additional typical type peripherals are built into the EVM such as memory, sensors, LCD, Ethernet PHY, etc. so that prospective systems can be modeled quickly without significant additional hardware resources.

AM335x Evaluation Module

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreis
AM3352/AM3354/AM3356/AM3358 BRDTMDXEVM3358AM3352/AM3354/AM3356/AM3358 BRD3 - Sofort$1,057.06Details anzeigen
Veröffentlicht: 2012-06-29