Multilayer Diplexers and Dual Low Pass Filters

TAIYO YUDEN's chip filters and diplexers answer demand for smaller, higher capability mobile phones

Image of TAIYO YUDEN's Multilayer Diplexers and Dual Low Pass FiltersDesigned for use with multiband smartphones, TAIYO YUDEN's 1.6 mm x 0.8 mm (0.45 mm maximum height), EIA 0603 size dual low pass filter, FI168D087018, is one of the smallest in its class. The FI168D087018 combines two differing frequency band low pass filters (the GSM telecommunication standard low band and a high band) into a single part for a smaller overall device size.

The new EIA 0805 size FI212P089208 and FI212P089213 (2.0 mm x 1.25 mm x 0.90 mm each) multilayer diplexers are optimized for the RF send/receive systems of multi-band mobile phones. These compact multilayer diplexers drastically reduce the required space for a multi-antenna system.

TAIYO YUDEN chip filters are based on their extensive experience with and development of multilayer filters and chip antennas for non-cellular band applications, such as wireless LAN, Bluetooth® and GPS. Their diplexer technology is a result of the company’s component design technology, multilayer ceramic technology, high frequency component materials, and simulation technology.

Features
  • Compact and low-profile
  • Low loss and high attenuation
  • Stable temperature characteristics
Applications
  • Bluetooth® module, wireless LAN, digital TV

Multilayer Diplexers and Dual Low Pass Filters

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreisDetails anzeigen
RF FILTER LOW PASS 1.34GHZ 0603FI168D087018-TRF FILTER LOW PASS 1.34GHZ 06035602 - Sofort$0.70Details anzeigen
RF DIPLEXER 892MHZ/1.94GHZ 2012FI212P089208-TRF DIPLEXER 892MHZ/1.94GHZ 20122928 - Sofort$0.90Details anzeigen
RF DIPLEXER 892MHZ/1.94GHZ 2012FI212P089213-TRF DIPLEXER 892MHZ/1.94GHZ 20124760 - Sofort$0.90Details anzeigen
Veröffentlicht: 2013-12-03