GP2000 Tube Thermal Interface Material

T-Global GP2000 thermally-conductive tubes provide a dialectric breakdown voltage of 7 KV and thermal conductivity of 1.3 W/m-k

Image of T-Global GP2000 Tube Thermal Interface MaterialGP2000 thermally-conductive tubes from T-Global are manufactured from high-grade conductive silicone and designed for use with clip-mounted plastic power packages that require both thermal conductivity and electrical isolation. They provide a dielectric breakdown voltage of 7 KV (DC) and a thermal conductivity of 1.3 W/m-k. These tubes are available in various diameters and lengths appropriate for many standard packages. Custom lengths and sizes are also available from T-Global. GP2000 is UL94VO approved and REACH and ROHS compliant.

GP2000 Tube Thermal Interface Material

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreis
THERM PAD 25MMX11MM GRAYGP2000-D11-L25-0.3THERM PAD 25MMX11MM GRAY0 - Sofort$0.23Details anzeigen
THERM PAD 30MMX11MM GRAYGP2000-D11-L30-0.3THERM PAD 30MMX11MM GRAY0 - Sofort$0.27Details anzeigen
THERM PAD 25MMX13.5MM GRAYGP2000-D13.5-L25-0.3THERM PAD 25MMX13.5MM GRAY0 - Sofort$0.24Details anzeigen
THERM PAD 30MMX13.5MM GRAYGP2000-D13.5-L30-0.3THERM PAD 30MMX13.5MM GRAY0 - Sofort$0.29Details anzeigen
Veröffentlicht: 2014-05-06