PCMB Series - Power Choke Coils

Susumu offers a high density miniature power choke coil

Susumu's PCMB and PCMC Series - Power Choke Coils Susumu's PCMB series are high density miniature power choke coils with very low profile. The PCMB series come in many sizes meeting market demands. As electronic devices get smaller, these series provide engineers the opportunity to design devices that require higher power in a smaller area. Patented coil design guarantees high saturation current, low DC resistance, better heat dissipation, and less inductance drop over wide range.

Features
  • Small size
  • Low DC resistance
  • High saturation current
  • Better heat dissipation
  • Less inductance drop over wide range
Applications
  • Small electronics for communication, information, imaging, and audio
  • High speed drive DC/DC inverter for server or router

PCMB Series

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreis
FIXED IND 1.5UH 4A 46 MOHM SMDPCMB042T-1R5MSFIXED IND 1.5UH 4A 46 MOHM SMD6725 - Sofort$0.71Details anzeigen
FIXED IND 1.2UH 6.5A 16 MOHM SMDPCMB053T-1R2MSFIXED IND 1.2UH 6.5A 16 MOHM SMD3959 - Sofort$0.73Details anzeigen
FIXED IND 2.2UH 5.5A 35 MOHM SMDPCMB053T-2R2MSFIXED IND 2.2UH 5.5A 35 MOHM SMD2952 - Sofort$0.73Details anzeigen
FIXED IND 3.3UH 5A 38 MOHM SMDPCMB053T-3R3MSFIXED IND 3.3UH 5A 38 MOHM SMD2255 - Sofort$0.77Details anzeigen
FIXED IND 3.3UH 6A 30 MOHM SMDPCMB063T-3R3MSFIXED IND 3.3UH 6A 30 MOHM SMD3794 - Sofort$0.96Details anzeigen
FIXED IND 2.2UH 8A 20 MOHM SMDPCMB063T-2R2MSFIXED IND 2.2UH 8A 20 MOHM SMD1827 - Sofort$0.96Details anzeigen
FIXED IND 470NH 17.5A 4.2 MOHMPCMB063T-R47MSFIXED IND 470NH 17.5A 4.2 MOHM5036 - Sofort$0.99Details anzeigen
FIXED IND 2.2UH 3A 58 MOHM SMDPCMB042T-2R2MSFIXED IND 2.2UH 3A 58 MOHM SMD2045 - Sofort$0.71Details anzeigen
FIXED IND 1UH 4.5A 27 MOHM SMDPCMB042T-1R0MSFIXED IND 1UH 4.5A 27 MOHM SMD1442 - Sofort$0.71Details anzeigen
FIXED IND 1UH 7A 14 MOHM SMDPCMB053T-1R0MSFIXED IND 1UH 7A 14 MOHM SMD18831 - Sofort$0.77Details anzeigen
Veröffentlicht: 2009-10-08