RAVF Series Convex Termination Chip Resistor Array

Stackpole's RAVF series chip resistor arrays reduce the size and weight of any design, providing more resistors with fewer parts

Image of Stackpole Electronics' RAVF Series Convex Termination Chip Resistor ArrayStackpole Electronics' RAVF series includes thick-film chip resistor arrays. Chip arrays are an excellent way to downsize circuitry where many of the same resistance values and sizes reside on a PCB. In addition, chip arrays offer better tolerance and TCR tracking than discrete chip resistors due to the uniformity of materials and processes on a given part. Chip arrays allow design engineers to reduce the size and weight of any design and provide more resistors with fewer parts to order, stock, and place. The RAVF164D offers excellent economy in resistors when total acquisition and placement costs are included.

The RAVF is available in 1206, 0603, and 0402 8-pin four isolated resistor or 0603 16-pin eight isolated resistor versions in 5% tolerances and 200 ppm TCR. This series has resistance value ranges and electrical performance that are well known for thick film technology. Power ratings range from 0.063 W to 0.125 W per element.

The RAVF is an ideal inexpensive surface-mount replacement for leaded through-hole resistor networks. Applications for chip resistor arrays vary almost as widely as those for standard thick-film chip resistors. Additionally, chip arrays are a popular choice for pull-up and pull-down for logic gates, communication data lines, and current limiting resistors for memory modules. They are regularly used in many types of computers and computer peripherals, network communications such as servers, and portable testers and network analyzers.

Features

  • Available in the most popular sizes; 2012, 1506, 1206, and 0804 package dimensions
  • 8-pin four isolated resistors or 16-pin eight isolated resistors
  • Superior TCR and tolerance tracking between resistors
  • Zero ohm jumpers available
  • Thick film technology offers great electrical performance at low cost
  • Convex terminations offer easy solder joint verification similar to discrete chip resistors

RAVF Series

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreis
RES ARRAY 4 RES 10K OHM 1206RAVF164DJT10K0RES ARRAY 4 RES 10K OHM 1206121643 - Sofort
635000 - Lagerbestand des Herstellers
$0.09Details anzeigen
RES ARRAY 4 RES 33 OHM 1206RAVF164DJT33R0RES ARRAY 4 RES 33 OHM 120696117 - Sofort
500000 - Lagerbestand des Herstellers
$0.09Details anzeigen
RES ARRAY 4 RES 10K OHM 0804RAVF104DJT10K0RES ARRAY 4 RES 10K OHM 080461151 - Sofort$0.09Details anzeigen
RES ARRAY 4 RES 100K OHM 1206RAVF164DJT100KRES ARRAY 4 RES 100K OHM 120656756 - Sofort
55000 - Lagerbestand des Herstellers
$0.09Details anzeigen
RES ARRAY 4 RES 100 OHM 1206RAVF164DJT100RRES ARRAY 4 RES 100 OHM 120648587 - Sofort
30000 - Lagerbestand des Herstellers
$0.09Details anzeigen
RES ARRAY 4 RES 1K OHM 1206RAVF164DJT1K00RES ARRAY 4 RES 1K OHM 120643578 - Sofort$0.09Details anzeigen
RES ARRAY 4 RES 4.7K OHM 1206RAVF164DJT4K70RES ARRAY 4 RES 4.7K OHM 12067655 - Sofort
5000 - Lagerbestand des Herstellers
$0.09Details anzeigen
RES ARRAY 4 RES 10K OHM 2012RAVF324DJT10K0RES ARRAY 4 RES 10K OHM 20129191 - Sofort
20000 - Lagerbestand des Herstellers
$0.22Details anzeigen
RES ARRAY 4 RES 56 OHM 1206RAVF164DJT56R0RES ARRAY 4 RES 56 OHM 1206193675 - Sofort$0.09Details anzeigen
RES ARRAY 2 RES 10K OHM 0606RAVF162DJT10K0RES ARRAY 2 RES 10K OHM 060633740 - Sofort$0.09Details anzeigen
RES ARRAY 4 RES 33 OHM 0804RAVF104DJT33R0RES ARRAY 4 RES 33 OHM 080427543 - Sofort
110000 - Lagerbestand des Herstellers
$0.09Details anzeigen
RES ARRAY 4 RES ZERO OHM 1206RAVF164DZT0R00RES ARRAY 4 RES ZERO OHM 120627004 - Sofort
45000 - Lagerbestand des Herstellers
$0.09Details anzeigen
RES ARRAY 4 RES 4.7K OHM 0804RAVF104DJT4K70RES ARRAY 4 RES 4.7K OHM 080419363 - Sofort
20000 - Lagerbestand des Herstellers
$0.09Details anzeigen
RES ARRAY 4 RES 22 OHM 0804RAVF104DJT22R0RES ARRAY 4 RES 22 OHM 080415478 - Sofort$0.09Details anzeigen
RES ARRAY 4 RES 5.1K OHM 0804RAVF104DJT5K10RES ARRAY 4 RES 5.1K OHM 080414990 - Sofort
20000 - Lagerbestand des Herstellers
$0.09Details anzeigen
RES ARRAY 4 RES 10 OHM 1206RAVF164DJT10R0RES ARRAY 4 RES 10 OHM 120613855 - Sofort
5000 - Lagerbestand des Herstellers
$0.09Details anzeigen
RES ARRAY 4 RES ZERO OHM 0804RAVF104DZT0R00RES ARRAY 4 RES ZERO OHM 08049930 - Sofort
20000 - Lagerbestand des Herstellers
$0.09Details anzeigen
RES ARRAY 4 RES 120 OHM 1206RAVF164DJT120RRES ARRAY 4 RES 120 OHM 12069800 - Sofort
20000 - Lagerbestand des Herstellers
$0.09Details anzeigen
RES ARRAY 4 RES 330 OHM 1206RAVF164DJT330RRES ARRAY 4 RES 330 OHM 12069771 - Sofort
50000 - Lagerbestand des Herstellers
$0.09Details anzeigen
RES ARRAY 4 RES 22 OHM 1206RAVF164DJT22R0RES ARRAY 4 RES 22 OHM 12068969 - Sofort
1325000 - Lagerbestand des Herstellers
$0.09Details anzeigen
Veröffentlicht: 2013-06-28