MINT1110A Series Power Supplies
Compact, convection cooled 110 W AC-DC power supplies from SL POWER / Advanced Energy intended for medical applications
The single output MINT1110A Series units from SL POWER / Advanced Energy feature a compact, open-frame design measuring only 3" x 5" x 1.27". Offering a typical full-load efficiency of up to 87%, these units are available in four output types, ranging from 12 V to 24 V.
Compact and convection cooled, these power supplies are intended for a wide range of medical applications, from diagnostic and respiratory care equipment to continuous positive airway pressure (CPAP) devices and monitors of all types. With universal 100 VAC to 240 VAC input that provides flexibility for use anywhere in the world, these units are protected against overvoltage, overcurrent, and short circuit with optional over temperature protection available.
| Features | ||
|
|
MINT1110A
| Abbildung | Hersteller-Teilenummer | Beschreibung | Verfügbare Menge | Preis | Details anzeigen | |
|---|---|---|---|---|---|---|
![]() | ![]() | MINT1110A1208K01 | AC/DC CONVERTER 12V 110W | 73 - Sofort | $94.76 | Details anzeigen |
![]() | ![]() | MINT1110A1508K01 | AC/DC CONVERTER 15V 110W | 0 - Sofort | $94.76 | Details anzeigen |
![]() | ![]() | MINT1110A1808K01 | AC/DC CONVERTER 18V 110W | 0 - Sofort | $96.65 | Details anzeigen |
![]() | ![]() | MINT1110A2408K01 | AC/DC CONVERTER 24V 110W | 232 - Sofort | $96.65 | Details anzeigen |