IEC Inlet Filter Series FN9233
Schaffner's FN9233 filters offer high symmetrical and asymmetrical attenuation performance
Schaffner's FN9233 filter was developed for devices and switching power supply units that require a high level of interference suppression such as in electrical, test and measurement, office automation and datacom equipment applications.
Based on inductors with high saturation resistance and excellent thermal behavior, the FN9233 series offers exceptional conducted attenuation performance. In addition, an optional earth line choke enhances the filter's performance with its ability to filter interference and reduce interference signals on the ground wire.
The new filter series offers a choice of output connections and features various mounting options that enable maximum flexibility for assembly and installation. This series includes snap-in versions (S and S1 type) and standard or wide mounting flanges are available. The frequency range of DC to 400 Hz. The filter features a current rating of 1 to 15 A at a 50°C and complies with the RoHS directive. In addition, the series is offered in a low leakage current version or a hot inlet version
FN 9233 Series
| Abbildung | Hersteller-Teilenummer | Beschreibung | Verfügbare Menge | Preis | Details anzeigen | |
|---|---|---|---|---|---|---|
![]() | ![]() | FN9233-10-06 | PWR ENT RCPT IEC320-C14 PANEL QC | 208 - Sofort | $8.30 | Details anzeigen |
![]() | ![]() | FN9233B-15-06 | PWR ENT RCPT IEC320-C14 PANEL QC | 130 - Sofort | $9.22 | Details anzeigen |
![]() | ![]() | FN9233-3-06 | PWR ENT RCPT IEC320-C14 PANEL QC | 479 - Sofort | $8.09 | Details anzeigen |
![]() | ![]() | FN9233R-10-06 | PWR ENT RCPT IEC320-C14 PANEL QC | 119 - Sofort | $8.41 | Details anzeigen |
![]() | ![]() | FN9233U-15-06 | PWR ENT RCPT IEC320-C14 PANEL QC | 678 - Sofort | $8.99 | Details anzeigen |