PSA10F USB Adapter with Folding Prongs

Available in a standard version, with voltage drop compensation, or activated data pins

Image of Phihong USA's PSA10F USB Adapter with Folding ProngsThe PSA10F from Phihong is a compact 10 W folding blade adapter that meets Level V efficiency requirements in a compact 2.36" x 1.85" x 0.59" case. Its folding prong fixed wall design is available with optional international clips for many different countries including the UK, Australia, and Europe. This space saving 5 V mobile charger is available in a standard version, with voltage drop compensation, or activated data pins.

Features
  • USB output
  • Folding blades
  • 15 mm thick with blades folded
  • Interchangeable AC clips
  • Constant current for battery charging
  • Level V efficiency
  • No load power draw < 0.15 W
Applications
  • Tablets
  • Networking equipment
  • Personal electronics
  • Peripheral
Veröffentlicht: 2012-10-24