Preset Digital Hour Meters

DIN half-size and preset hour meters from Panasonic

Image of Panasonic's Preset Digital Hour MetersPanasonic presents DIN half size and preset hour meters. Select by switch between two time ranges in a single meter. 0 to 999999.9h/0 to 3999d23.9h switchable 0 to 999h59m59s/0 to 9999h59.9m switchable. Conforms to IP66 Protective Construction (front panel surface). Weatherproofing supported by using optional mounting bracket and rubber gasket.

Features
  • Up to 7 digits on screen
  • Conforms to IP66 protective construction
  • Compliant with UL, c-UL and CE marking
  • Easy-to-read, 8.7 mm character height
  • Display has backlight for instant recognition
  • Preset function equipped in half size (24 x 48 mm)
  • Select by switch between two time ranges in a single meter
  • Screw terminals are constructed to protect finger


Hot New Technologies from Panasonic - Search the latest capacitive, resistive, inductive, electromechanical, RF, circuit and thermal protection, and semiconductors.

Veröffentlicht: 2013-05-22