EEU-TP Series Capacitors

Panasonic's EEU-TP series capacitors offer significantly improved endurance and operating temperatures

Image of Panasonic's EEU-TP Series Capacitor Panasonic introduces the radial EEU-TP series aluminum electrolytic capacitor. Improving on the current offering, the EEU-TP series is smaller in case size and has an endurance of up to 2000 hours at 135°C. Endurance at 125°C is more than double at up to 5000 hours.

Features
  • Operating temperature range: -40°C to +135°C
  • Rated voltage range: 25 VDC to 35 VDC
  • Rated capacitance range: 100 µF to 5100 µF
  • ESR: down to just 16 mΩ (20°C/100 kHz)
  • Endurance: 125°C 2000 to 5000 hours (135°C 1000 hours to 2000 hours)
  • RoHS directive compliant
Applications
  • Electric power steering
  • Power supplies
Veröffentlicht: 2012-06-29