NCP107x Switching Regulators

High voltage switching regulators from ON Semiconductor for offline SMPS

Image of ON Semiconductor's NCP107x Switching RegulatorsThe ON Semiconductor NCP1072/NCP1075 products integrate a fixed frequency current mode controller with a 700 V MOSFET. Available in a PDIP-7 or SOT-223 package, the NCP1072/5 offer a high level of integration, including soft-start, frequency-jittering, short-circuit protection, skip-cycle, a maximum peak current set point, ramp compensation, and a Dynamic Self-Supply (eliminating the need for auxiliary windings).

Unlike other monolithic solutions, the NCP1072/5 is quiet by nature. During nominal load operation, the part switches at one of the available frequencies (65, 100 or 130 kHz). When the output power demand diminishes, the IC automatically enters frequency fold-back mode and provides excellent efficiency at light loads. When the power demand reduces further, it enters into a skip mode to reduce the standby consumption down to a no-load condition.

Protection features include a timer to detect an overload or a short-circuit event, overvoltage protection with auto-recovery, and AC input line voltage detection. For improved standby performance, the connection of an auxiliary winding stops the DSS operation and helps to reduce input power consumption below 50 mW at high line.

Features  
  • Integrated 700 V MOSFET with RDS(ON) of 11 Ω
  • Current-mode fixed frequency operation (65/100/130 kHz)
  • Peak current: NCP1072: 250 mA / NCP1075: 450 mA
  • Frequency jittering (including during frequency fold-back mode)
  • Skip-cycle operation at low peak current
  • Dynamic self-supply (DSS)
  • AC input voltage line detection
  • Frequency fold-back operation
  • 300 μA no load power consumption
  • Internal 1 ms soft-start
Veröffentlicht: 2013-03-15