NX3L1G384 Analog Switch
Low-ohmic single-pole single-throw analog switch from NXP
NXP Semiconductor's NX3L1G384 provides one single pole single-throw analog switch function. It has two input/output terminals (Y and Z) and an active LOW enable input pin (E). When E is HIGH, the analog switch is turned off. Schmitt trigger action at the enable input (E) makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 1.4 V to 4.3 V. The NX3L1G384 allows signals with amplitude up to VCC to be transmitted from Y to Z; or from Z to Y. Its low ON resistance (0.5 Ω) and flatness (0.13 Ω) ensures minimal attenuation and distortion of transmitted signals.
- Wide supply voltage range from 1.4 V to 4.3 V
- High noise immunity
- ESD protection:
- HBM JESD22-A114E Class 3 A exceeds 5,000 V
- MM JESD22-A115-A exceeds 200 V
- CDM JESD22-C101C exceeds 1,000 V
- Low static power consumption; ICC = 1.5 µA (max.)
- Latch-up performance exceeds 100 mA per JESD 78 Class II
- Inputs accept voltages up to 3.6 V
- Low noise overshoot and undershoot < 10% of VCC
- IOFF circuitry provides partial Power-down mode operation
- Multiple package options
- Specified from -40°C to +85°C and -40°C to +125°C
- Cell phone
- PDA
- Portable media player