VL Series Fans

NMB's VL series has been designed with a new casing and impeller offering improved airflow, and a single-phase motor technology for low-power consumption

Image of NMB Technologies Corporation's VL Series FansThe VL series from NMB is available in dimensions of 40 x 20, 92 x 25, 120 x 38, and 150 x 172 x 50, in 12, 24, and 48 VDC. Standard features include auto-restart, reverse-polarity protection, low-noise, and high-flow, as well as NMB dual-ball bearings. The VL series has been designed with a new casing and impeller offering improved airflow, a single-phase motor technology for low-power consumption, and a larger motor than some of NMB's other models. The new design features are a complement to applications that require optimal cooling performance, such as industrial machines and equipment, factory automation, printing machinery, appliances, telecom, and cabinet cooling.

View More VL Series Fans

Features
  • Auto-restart
  • Reverse-polarity protection
  • Dual-NMB ball bearings
  • Low-noise
  • High-flow
  • High-pressure
  • Single-phase motor technology
  • Innovative casing design
  • Impeller designed for superior airflow
  • Low-power consumption
Applications
  • Industrial machines
  • Frequency inverters
  • Printing machinery
  • Appliances
  • Lighting
  • Cabinet cooling
Veröffentlicht: 2014-06-12