782482 Series Converter Transformers

ADM2482E/ADM2487E compatible converter transformers from Murata Power Solutions

782482 Series Converter TransformersMurata Power Solutions' 782482 series of converter transformers are specifically designed for use with Analog Devices' chipsets to provide isolated RS-485 and RS-422 interfaces. Carefully controlled turns ratios ensure consistent performance whilst a toroidal construction minimizes EMI.

Features
  • RoHS compliant
  • Toroidal construction
  • Fully encapsulated
  • 4.0 kVDC isolation
  • Low profile
  • Industry-standard pinout
  • Industrial temperature range
  • UL 94 V-0 package materials
  • Surface mount versions available soon
  • Recommended by Analog Devices, Inc.
  • Backward compatible with Sn/Pb soldering systems

Converter Transformers

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreis
XFRMR CONV ADM2482 3.3V IN782482/33VCXFRMR CONV ADM2482 3.3V IN150 - Sofort$1.76Details anzeigen
XFRMR CONV ADM2482 5.0V IN782482/53VCXFRMR CONV ADM2482 5.0V IN1159 - Sofort$1.76Details anzeigen
Veröffentlicht: 2012-06-29