LQH3NP Series-1212 Wire-Wound Power Inductor

Murata Electronics offers their LQH3NP series-1212 wire-wound power inductor to increase flexibility of maximum height measurements

LQH3NP Series - 1212 Wire-Wound Power Inductor Murata Electronics has added a new variation to the 1212 size wire-wound power inductor LQH3NP Series to increase flexibility of maximum height measurements with extended electrical characteristics. The variation, the LQH3NP_J0 type, was designed to provide a good balance of height and performance within the 1212 power inductor offering. Formerly, the LQH3NP Series had two variations of height: the G0 type at 1.0 mm and the M0 type at 1.5 mm maximum height. The LQH3NP_J0 type was developed to have a medium range maximum height of 1.2 mm. This three variation LQH3NP family enables flexibility and efficiency. The inductance range of theLQH3NP_J0 type is from 1.0 µH to 47 µH with a maximum rated current of 1650 mA at (1.0 µH).

Diagram

Features
  • Large DC current rating of up to 1650 mA
  • Offers DC resistance between 0.04 Ω to 1.30 Ω with low power loss
  • Tape and Reel
  • RoHS compliant
  • Magnetically shielded structure
  • Reflowable
  • Wide operating temperature range of -40°C to +85°C
  • Wide inductance range from 1.0 µH to 47 µH
Applications
  • DC to DC converters
  • Power line filtering
Veröffentlicht: 2009-11-09