MP3428 Synchronous Boost Converter

Monolithic Power Systems' MP3428 synchronous boost converter in a small 3 mm x 4 mm QFN package

Image of MPS' MP3428MPS' MP3428 is a 600 kHz, fixed-frequency, high-efficiency, wide input range, current-mode boost converter with optional internal or external current-sensing configuration for high-integration and high-power applications. With a current limit above 17 A, the MP3428 supports a wide range of applications, including POS, Thunderbolt, Bluetooth audio, power banks, and fuel cells. The MP3428 features a 10 mΩ, 24 V power switch and a synchronous gate driver for high efficiency. An external compensation pin gives the user flexibility in setting loop dynamics and obtaining optimal transient performance at all conditions.

The MP3428 includes under-voltage lockout (UVLO), switching-current limiting, and thermal shutdown (TSD) to prevent damage in the event of an output overload.

The MP3428 is available in a low-profile 22-pin 3 mm x 4 mm QFN package.

Features
  • 3 V to 20 V wide input range
  • Integrated 10 mΩ low-side power FET
  • SDR driver for synchronous solution
  • > 17 A switch-current limit
  • Up to 97.5% efficiency
  • Optional internal/external current-sensing configuration 
  • External soft start and compensation for higher flexibility
  • Programmable UVLO and hysteresis
  • < 1 µA shutdown current
  • Thermal shutdown at 150℃
  • Available in a 3 mm x 4 mm QFN-22 package
Applications
  • Thunderbolt interface
  • Notebooks and tablets
  • Bluetooth audio
  • Power banks
  • Fuel cells
  • POS systems

MP3428 Synchronous Boost Converter

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreis
IC REG BOOST ADJ 17A 22QFNMP3428GL-PIC REG BOOST ADJ 17A 22QFN0 - Sofort$4.68Details anzeigen
Veröffentlicht: 2015-08-24