BK-912-G-TR CR2032 Retainer

The BK-912-G-TR is the newest addition to the MPD coin cell retainer family, accommodating most 20 mm diameter coin cells

Image of MPD's BK-912-G-TR CR2032 RetainerThe BK-912-G-TR offers a 23% narrower width than competing designs and weighting in at just 0.8 grams makes it one of MPD's compact designs yet. The BK-912-G-TR is made of nickel-plated phosphor bronze with gold flash overall. Its dual pressure contacts not only have a very low electrical resistance, but are optimized to keep a tight connection with the battery.

Features and Benefits Applications
  • Shock and vibration resistant per EIA-364
  • Fits with BR2032, CR2032, VL2032 and LIR2032 batteries
  • Temperature range: -40°C to +270°C
  • RoHS 2 compliant
  • Electronic toll tags
  • Single-use devices
  • RFID
  • Greeting cards

 

BK-912-G-TR CR2032 Retainer

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreis
BATTERY RETAINER COIN 20MM SMDBK-912-G-TRBATTERY RETAINER COIN 20MM SMD6784 - Sofort
11200 - Lagerbestand des Herstellers
$1.69Details anzeigen
Veröffentlicht: 2015-05-07